Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-145-40XXCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AC7538
Your Part Number
12 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.410 |
Price for:Each
Minimum: 1
Multiple: 1
$37.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-145-40XXCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AC7538
Technical Datasheet
Silicon ManufacturerCypress
No. of Bits32bit
Silicon Family NamePSoC 4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core Number-
Kit ContentsDevelopment Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Cypress
Silicon Family Name
PSoC 4
Core Sub-Architecture
Cortex-M0+
Kit Contents
Development Board
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
