Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8CMBR3002-SX1ITCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AK5264RL
Cut Tape62AK5264
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 50+ | $1.460 |
| 100+ | $1.300 |
| 250+ | $1.230 |
| 500+ | $1.190 |
| 1000+ | $1.170 |
| 2500+ | $1.140 |
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CMBR3002-SX1ITCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AK5264RL
Cut Tape62AK5264
Technical Datasheet
IC Interface Type-
Resolution-
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Controller IC Case StyleSOIC
No. of Pins8Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
1.71V
Controller IC Case Style
SOIC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Resolution
-
Supply Voltage Max
5.5V
No. of Pins
8Pins
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
