Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8CMBR3108-LQXITCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel99Y9283RL Cut Tape99Y9283 |
| Your Part Number | |
| Technical Datasheet |
2,073 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.770 | $2.77 |
| Total Price | $2.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 50+ | $1.890 |
| 100+ | $1.690 |
| 250+ | $1.590 |
| 500+ | $1.540 |
| 1000+ | $1.470 |
| 2500+ | $1.440 |
| 5000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8CMBR3108-LQXITCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel99Y9283RL Cut Tape99Y9283 |
| Technical Datasheet | |
| IC Interface Type | I2C |
| Resolution | - |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 5.5V |
| Controller IC Case Style | QFN |
| No. of Pins | 16Pins |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Interface Type | I2C |
|---|---|
| Supply Voltage Min | 1.71V |
| Controller IC Case Style | QFN |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Resolution | - |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
