
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8CMBR3110-SX2ITCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel40AH1111RL Cut Tape40AH1111 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.620 | $2.62 |
| Total Price | $2.62 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 50+ | $1.790 |
| 100+ | $1.610 |
| 250+ | $1.520 |
| 500+ | $1.460 |
| 1000+ | $1.410 |
| 2500+ | $1.370 |
| 5000+ | $1.340 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8CMBR3110-SX2ITCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel40AH1111RL Cut Tape40AH1111 |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| IC Interface Type | I2C |
| No. of Channels | 1Channels |
| Output Interface | I2C |
| Supply Voltage Min | 1.71V |
| Sensor Case Style | SOIC |
| Supply Voltage Max | 5.5V |
| Sensor Case / Package | SOIC |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CY8CMBR3110-SX2IT is a CapSense® Express™ controller. It enables advanced, yet easy-to-implement, capacitive touch-sensing user interface solutions capacitive sensor. It supports up to 16 capacitive sensing inputs and eliminates time-consuming firmware development. This controller is ideal for implementing capacitive buttons, sliders, and proximity-sensing solutions with minimal development-cycle times. It features an advanced analog sensing channel and the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. It is enabled with Cypress’s SmartSense™ Auto-tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions.
- 10 number of CapSense buttons
- No firmware development required, patented CSD sensing algorithm
- Overlay thickness of up to 15mm for glass and 5mm for plastic
- Proximity solutions, sensitivity up to 2fF per count
- Superior noise-immunity performance against conducted and radiated noise
- Ultra-low radiated emissions
- Sets and maintains optimal sensor performance during run time
- Eliminates manual tuning during development and production
- Average current consumption of 22µA per sensor at 120-ms refresh interval
- 16-pin SOIC package, industrial temperature range from -40°C to +85°C
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| Operating Temperature Max | 85°C |
| Product Range | - |
| IC Interface Type | I2C |
|---|---|
| Output Interface | I2C |
| Sensor Case Style | SOIC |
| Sensor Case / Package | SOIC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
