Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYUSB2315BF104AXIXQMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59AM1705
Your Part Number
745 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.300 |
| 10+ | $14.300 |
| 25+ | $13.890 |
| 50+ | $12.540 |
| 100+ | $11.810 |
| 250+ | $10.380 |
| 500+ | $10.040 |
Price for:Each
Minimum: 1
Multiple: 1
$15.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB2315BF104AXIXQMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59AM1705
Technical Datasheet
USB IC TypeUSB Peripheral Controller
USB StandardUSB 2.0
Supply Voltage Min1.62V
Supply Voltage Max3.63V
IC Case / PackageLGA
No. of Pins104Pins
Data Rate480Mbps
No. of Ports-
Operating Temperature Min-45°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Peripheral Controller
Supply Voltage Min
1.62V
IC Case / Package
LGA
Data Rate
480Mbps
Operating Temperature Min
-45°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
3.63V
No. of Pins
104Pins
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
