Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYUSB3064-BZXCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AC2795
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.660 |
| 5+ | $24.040 |
| 10+ | $21.420 |
| 25+ | $20.120 |
| 50+ | $18.950 |
| 100+ | $17.800 |
| 250+ | $16.630 |
Price for:Each
Minimum: 1
Multiple: 1
$26.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3064-BZXCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AC2795
Technical Datasheet
USB IC TypeUSB Peripheral Controller
USB StandardUSB 2.0, 3.0
Supply Voltage Min1.15V
Supply Voltage Max1.25V
Interface Case StyleBGA
IC Case / PackageBGA
No. of Pins121Pins
Data Rate5Gbps
No. of Ports-
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MIPI CSI-2 to SuperSpeed USB bridge controller. It is suitable for use in digital video cameras, digital still cameras, webcams, scanners, video conference systems, gesture-based control, surveillance cameras, medical imaging devices, video IP phones, USB microscopes, industrial cameras applications.
- Universal serial bus (USB) integration
- MIPI CSI-2 RX interface: CCI interface for image sensor configuration
- Supports the following video data formats: User-defined 8bit
- Fully accessible 32bit CPU
- Additional connectivity to the following peripherals: I2C controller at 1MHz
- Twelve GPIOs, ultra-low-power in core power-down mode
- EZ-USB® software development kit (SDK) for easy code development
Technical Specifications
USB IC Type
USB Peripheral Controller
Supply Voltage Min
1.15V
Interface Case Style
BGA
No. of Pins
121Pins
No. of Ports
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0, 3.0
Supply Voltage Max
1.25V
IC Case / Package
BGA
Data Rate
5Gbps
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
