Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYW20736SCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.78AC4340
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.060 |
| 5+ | $22.020 |
| 10+ | $20.970 |
| 25+ | $19.910 |
| 50+ | $18.760 |
| 100+ | $18.430 |
| 250+ | $17.910 |
Price for:Each
Minimum: 1
Multiple: 1
$23.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW20736SCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.78AC4340
Technical Datasheet
Bluetooth VersionBluetooth 4.1
Supply Voltage Min1.62V
Supply Voltage Max3.63V
Receiver Sensitivity Rx-94 dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Supply Voltage Range1.62 V to 3.63 V
Supply Voltage Range1.62 V to 3.63 V
Operating Temperature Range-40 °C to 85 °C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Range
1.62 V to 3.63 V
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.62V
Receiver Sensitivity Rx
-94 dBm
Operating Temperature Max
85°C
Supply Voltage Range
1.62 V to 3.63 V
Operating Temperature Range
-40 °C to 85 °C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
