Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYW20822P4TAI040XUMA1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.97AK5997
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 10+ | $6.300 |
| 25+ | $5.860 |
| 50+ | $5.620 |
| 100+ | $5.370 |
| 250+ | $5.090 |
| 500+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW20822P4TAI040XUMA1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.97AK5997
Bluetooth VersionBluetooth LE 5.0
Bluetooth ClassClass 2
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-101 dBm
Supply Voltage Range1.1 V to 3.3 V
Supply Voltage Range1.1 V to 3.3 V
Operating Temperature Range-45 °C to 85 °C
CertificationsCE, FCC, ISED, MIC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Interfaces
I2C, SPI, UART
Supply Voltage Range
1.1 V to 3.3 V
Operating Temperature Range
-45 °C to 85 °C
Product Range
-
Bluetooth Class
Class 2
Receiver Sensitivity Rx
-101 dBm
Supply Voltage Range
1.1 V to 3.3 V
Certifications
CE, FCC, ISED, MIC
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
