Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYW20829B0P4TAI100XUMA1Copy
Newark Part No.97AK7293
Product RangeAIROC Series
Your Part Number
495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $200.000 |
| 10+ | $173.400 |
| 25+ | $164.400 |
| 50+ | $158.000 |
| 100+ | $151.800 |
| 250+ | $144.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW20829B0P4TAI100XUMA1Copy
Newark Part No.97AK7293
Product RangeAIROC Series
Bluetooth VersionBluetooth LE 5.4
Bluetooth ClassClass 1, Class 2
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-106 dBm
Supply Voltage Range2.75 V to 3.6 V
Supply Voltage Range2.75 V to 3.6 V
Operating Temperature Range-30 °C to 85 °C
CertificationsCE, FCC, ISED, MIC
Product RangeAIROC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth LE 5.4
Interfaces
I2C, SPI, UART
Supply Voltage Range
2.75 V to 3.6 V
Operating Temperature Range
-30 °C to 85 °C
Product Range
AIROC Series
Bluetooth Class
Class 1, Class 2
Receiver Sensitivity Rx
-106 dBm
Supply Voltage Range
2.75 V to 3.6 V
Certifications
CE, FCC, ISED, MIC
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
