Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | DD171N16KHPSA2Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 73AJ3405 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
114 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $178.030 |
| 5+ | $167.400 |
| 10+ | $156.780 |
| 25+ | $146.150 |
Price for:Each
Minimum: 1
Multiple: 1
$178.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | DD171N16KHPSA2Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 73AJ3405 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1.8kV |
| Average Forward Current | 171A |
| Forward Voltage Max | 1.26V |
| Diode Module Configuration | Dual Series |
| Diode Case Style | Module |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Forward Surge Current | 6.6kA |
| Diode Mounting | Panel |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 1.8kV |
|---|---|
| Forward Voltage Max | 1.26V |
| Diode Case Style | Module |
| Operating Temperature Max | 150°C |
| Diode Mounting | Panel |
| SVHC | No SVHC (04-Feb-2026) |
| Average Forward Current | 171A |
|---|---|
| Diode Module Configuration | Dual Series |
| No. of Pins | 3Pins |
| Forward Surge Current | 6.6kA |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
