Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | DD89N16KHPSA1Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 34AC1449 |
| Your Part Number | |
| Technical Datasheet |
85 In Stock
510 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.890 |
| 5+ | $128.110 |
| 10+ | $118.340 |
| 25+ | $108.560 |
Price for:Each
Minimum: 1
Multiple: 1
$137.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | DD89N16KHPSA1Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 34AC1449 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1.8kV |
| Average Forward Current | 89A |
| Forward Voltage Max | 1.5V |
| Diode Module Configuration | Dual Series |
| Diode Case Style | Module |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Forward Surge Current | 2.8kA |
| Diode Mounting | Panel |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DD89N16KHPSA1 is a rectifier diode 20mm power block 1600V, 89A module for phase control in pressure contact technology using an isolated copper base plate.
- Maximum RMS on-state current is 140A
- Average on-state current is 89A (TC = 100°C)
- Pressure contact technology for high reliability
- Designed for high overload and power cycling requirements
- High DC blocking stability over whole lifetime
- High surge current capability especially for short grid spikes
Technical Specifications
| Repetitive Peak Reverse Voltage | 1.8kV |
|---|---|
| Forward Voltage Max | 1.5V |
| Diode Case Style | Module |
| Operating Temperature Max | 150°C |
| Diode Mounting | Panel |
| SVHC | No SVHC (04-Feb-2026) |
| Average Forward Current | 89A |
|---|---|
| Diode Module Configuration | Dual Series |
| No. of Pins | 3Pins |
| Forward Surge Current | 2.8kA |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
