Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDEMO45W19VFLYBP7TOBO1Copy
Newark Part No.84AC1308
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $214.240 |
Price for:Each
Minimum: 1
Multiple: 1
$214.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMO45W19VFLYBP7TOBO1Copy
Newark Part No.84AC1308
Silicon ManufacturerInfineon
Silicon Core NumberIPN70R600P7S
Kit Application TypePower Management
Application Sub TypeSMPS Adapter & Charger
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Demo Board IPN70R600P7S
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
IPN70R600P7S
Application Sub Type
SMPS Adapter & Charger
Core Sub-Architecture
-
Kit Contents
Reference Design Demo Board IPN70R600P7S
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
