Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLE4242GTOBO1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AK8704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.190 |
Price for:Each
Minimum: 1
Multiple: 1
$66.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLE4242GTOBO1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AK8704
Technical Datasheet
Device TopologyLinear
No. of Outputs1Outputs
Output Current370mA
Output Voltage8V
Input Voltage Min8V
Input Voltage Max16V
Core ChipTLE4242G
Dimming Control TypePWM
Kit ContentsDemo Board TLE4242G, Connector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Linear
Output Current
370mA
Input Voltage Min
8V
Core Chip
TLE4242G
Kit Contents
Demo Board TLE4242G, Connector
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
8V
Input Voltage Max
16V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
