Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON DF100R07W1H5FPB54BPSA2 IGBT Module, Dual [Half Bridge], 50 A, 1.35 V, 150 °C, Module](https://mexico.newark.com/productimages/standard/en_US/22AJ2149-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoDF100R07W1H5FPB54BPSA2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AJ2150
Product RangeEasyPACK TRENCHSTOP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.030 |
| 5+ | $45.770 |
| 10+ | $42.510 |
| 25+ | $39.250 |
| 50+ | $35.990 |
| 100+ | $35.340 |
| 250+ | $34.690 |
Price for:Each
Minimum: 1
Multiple: 1
$49.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDF100R07W1H5FPB54BPSA2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AJ2150
Product RangeEasyPACK TRENCHSTOP
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
DC Collector Current50A
Continuous Collector Current50A
Collector Emitter Saturation Voltage1.35V
Collector Emitter Saturation Voltage Vce(on)1.35V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
IGBT TechnologyTrench Stop 5 H5/ CoolSiC
Transistor MountingPanel
Product RangeEasyPACK TRENCHSTOP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.35V
Power Dissipation Pd
-
Operating Temperature Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
50A
Collector Emitter Saturation Voltage
1.35V
Power Dissipation
-
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
IGBT Technology
Trench Stop 5 H5/ CoolSiC
Product Range
EasyPACK TRENCHSTOP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
