Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDZ600N12KXPSA1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.11AN2849
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $209.080 |
| 5+ | $206.180 |
| 10+ | $203.380 |
| 25+ | $192.030 |
Price for:Each
Minimum: 1
Multiple: 1
$209.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDZ600N12KXPSA1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.11AN2849
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current735A
Forward Voltage Max1.4V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current22kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.4V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Average Forward Current
735A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
22kA
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
