Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD132B1W0201E6327XTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel68AH9918RL
Cut Tape68AH9918
Product RangeESD132-B1-W0201 Series
Your Part Number
3,924 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.259 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.259 |
| 50+ | $0.116 |
| 100+ | $0.100 |
| 250+ | $0.087 |
| 500+ | $0.074 |
| 1000+ | $0.072 |
| 2500+ | $0.070 |
| 5000+ | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD132B1W0201E6327XTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel68AH9918RL
Cut Tape68AH9918
Product RangeESD132-B1-W0201 Series
Technical Datasheet
Clamping Voltage Vc Max8V
Diode Case Style0201
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeESD132-B1-W0201 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0201
Operating Voltage
5.5V
Product Range
ESD132-B1-W0201 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
