Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | EVAL-S25HL512TCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 62AK3751 |
| Your Part Number | |
| Technical Datasheet |
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.290 |
Price for:Each
Minimum: 1
Multiple: 1
$21.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | EVAL-S25HL512TCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 62AK3751 |
| Technical Datasheet | |
| Silicon Manufacturer | Infineon |
| Silicon Core Number | S25HL512T |
| Kit Application Type | Memory |
| Accessory Type | Pmod Compatible Module |
| Application Sub Type | Data Storage |
| Kit Contents | Evaluation Board S25HL512T |
| For Use With | SEMPER NOR flash memory Development Kit |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-S25HL512T is a SEMPER™ S25HL512T memory module. SEMPER S25HL512T memory module is a low cost PMOD compatible memory module which integrates a 512Mb 3.3V SEMPER™ NOR Flash memory (S25HL512T). This memory module enables quick and easy integration of the SEMPER™ NOR Flash into any development kit.
- Supports SPI, dual SPI or quad SPI with 3.3V I/Os
- Connects to any host platform (MCU/SoC)
- Ideal for use with SEMPER™ SDK
- Supply voltage range from 2.7V to 3.6V
Technical Specifications
| Silicon Manufacturer | Infineon |
|---|---|
| Kit Application Type | Memory |
| Application Sub Type | Data Storage |
| For Use With | SEMPER NOR flash memory Development Kit |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | S25HL512T |
|---|---|
| Accessory Type | Pmod Compatible Module |
| Kit Contents | Evaluation Board S25HL512T |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991.b.1.a |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
