Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL1K6WPSUCFD7QDTOBO1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.14AM6960
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $813.360 |
Price for:Each
Minimum: 1
Multiple: 1
$813.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL1K6WPSUCFD7QDTOBO1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.14AM6960
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1EDI20N12AF, 2EDN7524F, XMC1402, XMC4200, ICE2QR2280G
Kit Application TypePower Management
Application Sub TypeServer Power Supply
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
EVAL1K6WPSUCFD7QDTOBO1 is an evaluation board that represents a complete system solution for a 1600 W server power supply (PSU) which achieves the 80Plus® Titanium® standard. The power supply is composed of a continuous conduction mode (CCM) bridgeless power factor corrector (PFC) using a bi-directional switch and a half-bridge LLC DC-DC resonant converter.
- Full system solution for 1600W server PSU
- 80Plus® Titanium® standard
- High efficiency bridgeless PFC
- Digitally controlled by XMC™ µC
- Featuring top-side cooling Q-DPAK package
- High power density of 44W/in³
- High efficiency is greater than 96% at 50% load
- Reduced heat dissipation
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 1EDI20N12AF, 2EDN7524F, XMC1402, XMC4200, ICE2QR2280G
Automotive Qualification Standard
-
Silicon Core Number
1EDI20N12AF, 2EDN7524F, XMC1402, XMC4200, ICE2QR2280G
Application Sub Type
Server Power Supply
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
