Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVAL2K4WACTBRDS7TOBO1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.66AH5778
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $621.260 |
Price for:Each
Minimum: 1
Multiple: 1
$621.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL2K4WACTBRDS7TOBO1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.66AH5778
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIPT60R022S7, IPZ60R040C7
Kit Application TypePower Management
Application Sub TypeCCM PFC Controller
Kit ContentsEval Board IPT60R022S7, IPZ60R040C7
Product Range-
SVHCTo Be Advised
Product Overview
EVAL2K4WACTBRDS7TOBO1 is an evaluation board for 2400W high power density power factor correction (PFC) converter using 600V CoolMOS™ S7 for active line rectification and for inrush current control. The evaluation board has two important features promoting a higher added value as compared to the conventional boost PFC one is use of CoolMOS™ S7 for the active-bridge rectification to increase the efficiency. Other is replacement of inrush-current relay with CoolMOS™ S7 to increase the power density potential applications. Typical applications include power supplies (SMPS) and telecom.
- Active-bridge CCM PFC demo board based on 600V CoolMOS™ S7
- 2400W, 65kHz high efficiency and high power density design
- Efficiency increases thanks to active-bridge line-rectification based on KIT-ACT-BRD-60R022S7
- Lower temperature increases as compared to the standard diode’s bridge solution
- Heatsink is redundant for the bridge
- Increased power density due to the adoption of 22mohm S7 for the pre-charge circuit
- Bulky relay is redundant for the DC-link pre-charge
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Eval Board IPT60R022S7, IPZ60R040C7
SVHC
To Be Advised
Silicon Core Number
IPT60R022S7, IPZ60R040C7
Application Sub Type
CCM PFC Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
