Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL600W12VLLCC7DTOBO1Copy
Newark Part No.83AH2285
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $610.900 |
Price for:Each
Minimum: 1
Multiple: 1
$610.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL600W12VLLCC7DTOBO1Copy
Newark Part No.83AH2285
Silicon ManufacturerInfineon
Silicon Core NumberIPP60R180C7
Kit Application TypePower Management
Application Sub TypeSMPS
Kit ContentsEval Board 600 V Cool MOS C7 MOSFET IPP60R180C7
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Eval Board 600 V Cool MOS C7 MOSFET IPP60R180C7
Automotive Qualification Standard
-
Silicon Core Number
IPP60R180C7
Application Sub Type
SMPS
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
