
| Quantity | Price |
|---|---|
| 1+ | $52.210 |
Product Information
Product Overview
EVALAUDIOI2SCOMTOBO1 is an universal I2S interface board. This is an add-on board intended to use with the EVAL_AUDIO_MA12040P and EVAL_AUDIO_MA12070P Class D audio amplifier boards. The I2S interface board converts either analog or digital S/PDIF audio into an I2S format that matches the default settings of the EVAL_AUDIO_MA1240P/MA12070P boards. The I2S interface board should be used when the user has no I2S source for the EVAL_AUDIO_MA1240P/MA12070P boards. Support for three different input signal options such as Analog audio input via the on-board 3.5mm jack connector, Digital audio input via the on-board RCA connector, digital audio input via the on-board optical connector.
- Analog and digital input options are selected with a small switch on the board
- Two digital input options are selectable with a small jumper wire connector on the board
- B-B connector interfaces the board to the evaluation board and also provides its 3.3V power supply
- I2S format digital O/P that seamlessly connect to the Infineon digital input Class D amplifier EVB
- No additional power supply needed (powered through the connected EVB)
- Easy to setup and use – no software installation required
- Targeted for audio application
Technical Specifications
Infineon
Audio
Evaluation Board MA12040P, MA12070P
No SVHC (25-Jun-2025)
MA12040P, MA12070P
Audio Power Amplifier - Class D
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
