Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALCO25VSENSOR2GOTOBO1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96AK4579
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.850 |
Price for:Each
Minimum: 1
Multiple: 1
$44.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALCO25VSENSOR2GOTOBO1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96AK4579
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedPAS CO2
Application Sub TypeCO2 Sensor
Kit ContentsEvaluation Motherboard XENSIV PAS CO2, Mini Evaluation Board XENSIV PAS CO2, Micro-USB Cable
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALCO25VSENSOR2GOTOBO1 is a XENSIV™ PAS CO2 is a real CO2 sensor that improves the size and performance of existing CO2 sensor solutions. This sensor has been designed based on the unique photoacoustic spectroscopy (PAS) principle. To ensure efficient and quick evaluation, the XENSIVTM PAS CO2 Sensor2Go Evaluation kit is offered. An easy-to-use PC GUI is offered along with the package.
- Communication to a PC GUI via micro USB
- Power management unit ensuring stable 12V/5V for the light source
Contents
XENSIV™ PAS CO2 evaluation motherboard, XENSIV™ PAS CO2 mini-evaluation board, micro-USB cable.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
CO2 Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
PAS CO2
Kit Contents
Evaluation Motherboard XENSIV PAS CO2, Mini Evaluation Board XENSIV PAS CO2, Micro-USB Cable
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
