
Need more?
| Quantity | Price |
|---|---|
| 1+ | $94.690 |
Product Information
Product Overview
EVALISO2H823V25BTOBO1 is an ISOFACE™ digital output evaluation board. This board features the ISOFACE™ ISO2H823V2.5, a galvanic isolated 8-channel high-side switch. It allows for testing all functions of the IC, ranging from the output setting to the controller interface, including diagnostics. Additionally, the IC parameters can be read and visualized by a PC connected through a USB cable. The EVAL-ISO2H823V2.5-B includes the IC and all the external components needed to set up a fully digital output application that can manage 8 output channels at 24V 0.5A nominal. Suitable for industrial automation, robotics and PLC applications.
- Parallel/serial µC interface
- Galvanic isolation of 2.5KV
- Per pin diagnostics
- Output current limitation
- Integrated output clamping for inductive switch-off
- High common transient immunity
- Integrated isolation
- Wide interface selection
Technical Specifications
Infineon
Power Management - Load Switch
Evaluation Board ISO2H823V2.5
No SVHC (25-Jun-2025)
ISO2H823V2.5
High Side / Low Side Switch
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
