Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALS26HL512TTOBO1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.20AM0071
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.330 |
Price for:Each
Minimum: 1
Multiple: 1
$23.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALS26HL512TTOBO1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.20AM0071
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberS26HL512T
Kit Application TypeMemory
Application Sub TypeFlash Memory
Kit ContentsEvaluation Board S26HL512T
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALS26HL512TTOBO1 is a SEMPER™ HYPERBUS™ memory module. This is a low cost Pmod-compatible memory module which integrates a 512Mb 3.3V SEMPER™ HYPERBUS™ NOR flash memory (S26HL512T). This memory module enables quick and easy integration of the SEMPER™ NOR flash into any development kit.
- Supports HYPERBUS or SPI with 3.3V I/Os
- Connects to any host platform (MCU/SoC)
- Ideal for use with SEMPER™ SDK
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Memory
Kit Contents
Evaluation Board S26HL512T
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
S26HL512T
Application Sub Type
Flash Memory
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.b.1.a
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
