Need more?
| Quantity | Price |
|---|---|
| 1+ | $91.850 |
Product Information
Product Overview
EVALTDA388251VOUTTOBO1 is an evaluation board to evaluate TDA38825 synchronous buck regulator, providing a compact, high-performance and flexible solution in a small 3mm x 4mm QFN package. Key features offered by the TDA38825 include internal soft-start, precision 0.6V reference voltage, power good, thermal protection, programmable switching frequency in the range of 600kHz to 1MHz, programmable soft-start, enable input, input undervoltage lockout (UVLO) for proper start-up, latched-off output overvoltage protection (OVP), overcurrent protection (OCP) limit, and pre-bias start-up.
- VIN = +12V, VOUT = +1V at 0 to 20A
- Fs = 600kHz/800kHz/1000kHz
- L = 220nH
- CIN= 10x22µF (25V, ceramic 0805) + 1x2.2µF (25V, ceramic 0805) + 1 x 330µF (25V, electrolytic, opt)
- COUT = 10 x 47µF (6.3V, ceramic 0805) + 1 x 2.2µF (6.3V, ceramic 0805)
- PCB is a six-layer board using FR4 material
Technical Specifications
Infineon
Power Management - Voltage Regulator
Evaluation Board TDA38825
-
TDA38825
Synchronous Buck Regulator
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
