Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoF1225R12KT4GBOSA1Copy
Newark Part No.39AH8845
Product RangeEconoPACK3
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.940 |
| 5+ | $87.180 |
| 10+ | $76.400 |
| 30+ | $75.840 |
| 50+ | $75.290 |
| 100+ | $74.720 |
Price for:Each
Minimum: 1
Multiple: 1
$97.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF1225R12KT4GBOSA1Copy
Newark Part No.39AH8845
Product RangeEconoPACK3
Technical Datasheet
IGBT ConfigurationTwelve Pack
DC Collector Current25A
Continuous Collector Current25A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation Pd160W
Power Dissipation160W
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK3
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Twelve Pack
Continuous Collector Current
25A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
160W
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
25A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
160W
Operating Temperature Max
175°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPACK3
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
