Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoF3L100R07W2H3B11BPSA1Copy
Newark Part No.28AK9822
Product RangeEasyPACK Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $56.030 |
| 5+ | $51.090 |
| 10+ | $46.130 |
Price for:Each
Minimum: 1
Multiple: 1
$56.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L100R07W2H3B11BPSA1Copy
Newark Part No.28AK9822
Product RangeEasyPACK Series
Technical Datasheet
IGBT ConfigurationFour Pack
DC Collector Current100A
Continuous Collector Current100A
Collector Emitter Saturation Voltage Vce(on)1.68V
Collector Emitter Saturation Voltage1.68V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
IGBT TechnologyIGBT H3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPACK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Four Pack
Continuous Collector Current
100A
Collector Emitter Saturation Voltage
1.68V
Power Dissipation Pd
-
Operating Temperature Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.68V
Power Dissipation
-
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
IGBT Technology
IGBT H3 [Trench/Field Stop]
Product Range
EasyPACK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
