Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoF3L25R12W1T4B27BOMA1Copy
Newark Part No.80AH9465
Your Part Number
38 In Stock
Need more?
17 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
21 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.360 |
| 5+ | $33.210 |
| 10+ | $30.070 |
| 48+ | $29.410 |
| 72+ | $28.750 |
| 120+ | $28.090 |
| 264+ | $27.440 |
Price for:Each
Minimum: 1
Multiple: 1
$36.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L25R12W1T4B27BOMA1Copy
Newark Part No.80AH9465
Technical Datasheet
IGBT ConfigurationThree level Inverter
Continuous Collector Current45A
DC Collector Current45A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation215W
Power Dissipation Pd215W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Three level Inverter
DC Collector Current
45A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
215W
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
45A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
215W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
