Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoF4150R12KS4BOSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AC8779
Product RangeEconoPACK 3
Also Known AsF4-150R12KS4, SP000100435
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.390 |
Price for:Each
Minimum: 1
Multiple: 1
$138.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF4150R12KS4BOSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AC8779
Product RangeEconoPACK 3
Also Known AsF4-150R12KS4, SP000100435
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationFour Pack
Continuous Collector Current180A
DC Collector Current180A
Collector Emitter Saturation Voltage Vce(on)3.2V
Collector Emitter Saturation Voltage3.2V
Power Dissipation960W
Power Dissipation Pd960W
Junction Temperature, Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 2 Fast
Transistor MountingPanel
Product RangeEconoPACK 3
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
180A
Collector Emitter Saturation Voltage Vce(on)
3.2V
Power Dissipation
960W
Junction Temperature, Tj Max
125°C
Operating Temperature Max
125°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 2 Fast
Product Range
EconoPACK 3
IGBT Configuration
Four Pack
DC Collector Current
180A
Collector Emitter Saturation Voltage
3.2V
Power Dissipation Pd
960W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
