Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoF475R17N3E7B58BPSA1Copy
Newark Part No.29AM6898
Product RangeEconoPACK 3 Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.130 |
| 5+ | $112.050 |
| 10+ | $108.820 |
| 30+ | $107.210 |
| 50+ | $105.630 |
| 100+ | $99.300 |
Price for:Each
Minimum: 1
Multiple: 1
$115.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF475R17N3E7B58BPSA1Copy
Newark Part No.29AM6898
Product RangeEconoPACK 3 Series
Technical Datasheet
IGBT ConfigurationFour Pack
Continuous Collector Current75A
Collector Emitter Saturation Voltage1.7V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder Pin
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 7 [Trench]
Transistor MountingPanel
Product RangeEconoPACK 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Four Pack
Collector Emitter Saturation Voltage
1.7V
Operating Temperature Max
175°C
IGBT Termination
Solder Pin
IGBT Technology
IGBT 7 [Trench]
Product Range
EconoPACK 3 Series
Continuous Collector Current
75A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
