Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FF1200R12IE5BPSA1 IGBT Module, Dual [Half Bridge], 1.2 kA, 1.7 V, 175 °C, Module](https://mexico.newark.com/productimages/standard/en_US/49AC0214-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFF1200R12IE5BPSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AC0214
Product RangePrimePACK 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,196.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1,196.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1200R12IE5BPSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AC0214
Product RangePrimePACK 2 Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
DC Collector Current1.2kA
Continuous Collector Current1.2kA
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max175°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 5 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
1.2kA
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
1.2kA
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
-
Junction Temperature, Tj Max
175°C
Operating Temperature Max
175°C
IGBT Termination
Stud
IGBT Technology
IGBT 5 [Trench/Field Stop]
Product Range
PrimePACK 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
