Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FF1500R12IE5PBPSA1 IGBT Module, Dual [Half Bridge], 1.5 kA, 1.7 V, 175 °C, Module](https://mexico.newark.com/productimages/standard/en_US/92AH4537-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFF1500R12IE5PBPSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.92AH4538
Product RangePrimePACK 3+B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $709.300 |
Price for:Each
Minimum: 1
Multiple: 1
$709.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1500R12IE5PBPSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.92AH4538
Product RangePrimePACK 3+B
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current1.5kA
DC Collector Current1.5kA
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 5 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 3+B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
1.5kA
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
-
Operating Temperature Max
175°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
1.5kA
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
-
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT 5 [Trench/Field Stop]
Product Range
PrimePACK 3+B
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
