Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FF1500R17IP5PBPSA1 IGBT Module, Dual [Half Bridge], 1.5 kA, 1.75 V, 175 °C, Module](https://mexico.newark.com/productimages/standard/en_US/92AH4537-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFF1500R17IP5PBPSA1Copy
Newark Part No.92AH4540
Product RangePrimePACK 3+B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $924.750 |
Price for:Each
Minimum: 1
Multiple: 1
$924.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1500R17IP5PBPSA1Copy
Newark Part No.92AH4540
Product RangePrimePACK 3+B
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current1.5kA
DC Collector Current1.5kA
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo1.7kV
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 5 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 3+B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
1.5kA
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
-
Junction Temperature, Tj Max
175°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
1.5kA
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Technology
IGBT 5 [Trench/Field Stop]
Product Range
PrimePACK 3+B
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
