Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FF200R12KT4HOSA1 IGBT Module, Dual [Half Bridge], 320 A, 1.75 V, 1.1 kW, 150 °C, Module](https://mexico.newark.com/productimages/standard/en_US/27X9041-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFF200R12KT4HOSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27X9041
Your Part Number
33 In Stock
570 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.020 |
| 5+ | $110.340 |
| 10+ | $97.640 |
| 30+ | $95.690 |
| 50+ | $93.740 |
| 100+ | $91.770 |
Price for:Each
Minimum: 1
Multiple: 1
$123.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF200R12KT4HOSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27X9041
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
DC Collector Current320A
Continuous Collector Current320A
Collector Emitter Saturation Voltage Vce(on)1.75V
Collector Emitter Saturation Voltage1.75V
Power Dissipation Pd1.1kW
Power Dissipation1.1kW
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
320A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation
1.1kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
320A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation Pd
1.1kW
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
Technical Docs (1)
Alternatives for FF200R12KT4HOSA1
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
