Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $155.870 |
Price for:Each
Minimum: 1
Multiple: 1
$155.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R07KE4HOSA1Copy
Newark Part No.27X9043
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current365A
DC Collector Current365A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation940W
Power Dissipation Pd940W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FF300R07KE4 is a 62mm C-series IGBT Module with Trench/field-stop IGBT4 and emitter controlled diode. It is suitable for high power converters and UPS system.
- Extended operating temperature
- High short-circuit capability, self limiting short-circuit current
- High creepage and clearance distances
- Isolated base plate
- Standard housing
- Flexibility
- Optimal electrical performance
- High reliability
- 2.5kVAC Insulation voltage (1 minute)
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
365A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
940W
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
365A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
940W
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
650V
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
