Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF300R07ME4B11BOSA1Copy
Newark Part No.80AH9455
Product RangeEconoDUAL 3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.650 |
Price for:Each
Minimum: 1
Multiple: 1
$123.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R07ME4B11BOSA1Copy
Newark Part No.80AH9455
Product RangeEconoDUAL 3
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current390A
DC Collector Current390A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation Pd1.1kW
Power Dissipation1.1kW
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoDUAL 3
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
390A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
1.1kW
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
390A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
1.1kW
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoDUAL 3
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
