Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF300R07ME4B11BPSA1Copy
Newark Part No.38AJ3579
Product RangeEconoDUAL 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.590 |
| 5+ | $101.610 |
| 10+ | $95.620 |
Price for:Each
Minimum: 1
Multiple: 1
$107.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R07ME4B11BPSA1Copy
Newark Part No.38AJ3579
Product RangeEconoDUAL 3 Series
Technical Datasheet
IGBT ConfigurationDual
DC Collector Current390A
Continuous Collector Current390A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation1.1kW
Power Dissipation Pd1.1kW
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoDUAL 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual
Continuous Collector Current
390A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation Pd
1.1kW
Operating Temperature Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
390A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation
1.1kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoDUAL 3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
