Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FF300R17ME4BOSA1 IGBT Module, Dual [Half Bridge], 375 A, 1.95 V, 1.8 kW, 150 °C, Module](https://mexico.newark.com/productimages/standard/en_US/13AC8652-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFF300R17ME4BOSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AC8652
Product RangeEconoDUAL 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.340 |
| 5+ | $153.990 |
| 10+ | $141.640 |
Price for:Each
Minimum: 1
Multiple: 1
$166.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R17ME4BOSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AC8652
Product RangeEconoDUAL 3 Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current375A
DC Collector Current375A
Collector Emitter Saturation Voltage Vce(on)1.95V
Collector Emitter Saturation Voltage1.95V
Power Dissipation1.8kW
Power Dissipation Pd1.8kW
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo1.7kV
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoDUAL 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
375A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
1.8kW
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
375A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
1.8kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoDUAL 3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
