Print Page
104 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $212.040 |
| 5+ | $198.780 |
| 10+ | $185.510 |
| 25+ | $181.800 |
Price for:Each
Minimum: 1
Multiple: 1
$212.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FF400R12KE3HOSA1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 13AC8654 |
| Product Range | 62mm C |
| Technical Datasheet | |
| IGBT Configuration | Dual [Half Bridge] |
| Transistor Polarity | N Channel |
| Continuous Collector Current | 580A |
| DC Collector Current | 580A |
| Collector Emitter Saturation Voltage Vce(on) | 1.7V |
| Collector Emitter Saturation Voltage | 1.7V |
| Power Dissipation Pd | 2kW |
| Power Dissipation | 2kW |
| Junction Temperature, Tj Max | 125°C |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| Operating Temperature Max | 125°C |
| Transistor Case Style | Module |
| IGBT Termination | Tab |
| Collector Emitter Voltage Max | 1.2kV |
| IGBT Technology | IGBT 3 [Trench/Field Stop] |
| Transistor Mounting | Panel |
| Product Range | 62mm C |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
FF400R12KE3HOSA1 is a 62mm, 1200V, 400A dual IGBT module with TRENCHSTOP™ IGBT3 and emitter controlled high efficiency diode.
- Superior solution for frequency controlled inverter drives
- UL/CSA certification with UL1557 E83336, operating temperature up to 125°C (max 150°C)
- Optimized switching characteristic like softness and reduced switching losses
- Existing packages with higher current capability
- Flexibility, optimal electrical performance, highest reliability
- Collector-emitter voltage is 1200V at Tvj = 25°C
- Continuous DC collector current is 400A at TC = 80°C, Tvj max = 150°C
- Forward voltage is 1.65V typ at IF = 400A, VGE = 0V, Tvj = 25°C
- Temperature under switching conditions range from -40 to 125°C
Technical Specifications
| IGBT Configuration | Dual [Half Bridge] |
|---|---|
| Continuous Collector Current | 580A |
| Collector Emitter Saturation Voltage Vce(on) | 1.7V |
| Power Dissipation Pd | 2kW |
| Junction Temperature, Tj Max | 125°C |
| Operating Temperature Max | 125°C |
| IGBT Termination | Tab |
| IGBT Technology | IGBT 3 [Trench/Field Stop] |
| Product Range | 62mm C |
| Transistor Polarity | N Channel |
|---|---|
| DC Collector Current | 580A |
| Collector Emitter Saturation Voltage | 1.7V |
| Power Dissipation | 2kW |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| Transistor Case Style | Module |
| Collector Emitter Voltage Max | 1.2kV |
| Transistor Mounting | Panel |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for FF400R12KE3HOSA1
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

