Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FF450R12KE4HOSA1 IGBT Module, Dual [Half Bridge], 520 A, 1.75 V, 2.4 kW, 150 °C, Module](https://mexico.newark.com/productimages/standard/en_US/27X9044-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFF450R12KE4HOSA1Copy
Newark Part No.27X9048
Product Range62mm C Series
Your Part Number
1 In Stock
10 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $149.920 |
| 5+ | $137.060 |
| 10+ | $124.190 |
Price for:Each
Minimum: 1
Multiple: 1
$149.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF450R12KE4HOSA1Copy
Newark Part No.27X9048
Product Range62mm C Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
DC Collector Current520A
Continuous Collector Current520A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation Pd2.4kW
Power Dissipation2.4kW
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range62mm C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
520A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
2.4kW
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
520A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
2.4kW
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
62mm C Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
