Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF450R17ME4BOSA1Copy
Newark Part No.13AC8659
Product RangeEconoDUAL 3
Your Part Number
53 In Stock
Need more?
32 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
21 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $334.710 |
Price for:Each
Minimum: 1
Multiple: 1
$334.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF450R17ME4BOSA1Copy
Newark Part No.13AC8659
Product RangeEconoDUAL 3
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityN Channel
DC Collector Current600A
Continuous Collector Current600A
Collector Emitter Saturation Voltage1.95V
Collector Emitter Saturation Voltage Vce(on)1.95V
Power Dissipation Pd2.5kW
Power Dissipation2.5kW
Collector Emitter Voltage V(br)ceo1.7kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoDUAL 3
SVHCNo SVHC (25-Jun-2025)
Product Overview
EconoDUAL™ 3module with trench/fieldstop IGBT4 and emitter controlled 3 diode and NTC suitable for motor drives, servo drives, UPS systems and wind turbines.
- Low VCEsat
- VCEsat with positive temperature coefficient
- High power density
- Isolated base plate
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
600A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
2.5kW
Collector Emitter Voltage V(br)ceo
1.7kV
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoDUAL 3
Transistor Polarity
N Channel
Continuous Collector Current
600A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
2.5kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
