Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF450R33T3E3BPSA1Copy
Newark Part No.99AC0283
Product RangeXHP 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,215.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1,215.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF450R33T3E3BPSA1Copy
Newark Part No.99AC0283
Product RangeXHP 3 Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
DC Collector Current450A
Continuous Collector Current450A
Collector Emitter Saturation Voltage2.5V
Collector Emitter Saturation Voltage Vce(on)2.5V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo3.3kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max3.3kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeXHP 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
450A
Collector Emitter Saturation Voltage Vce(on)
2.5V
Power Dissipation
-
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
3.3kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
450A
Collector Emitter Saturation Voltage
2.5V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
3.3kV
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
XHP 3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
