Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FF600R12IP4BOSA1 IGBT Module, Dual [Half Bridge], 600 A, 1.7 V, 3.35 kW, 150 °C, Module](https://mexico.newark.com/productimages/standard/en_US/92AH4536-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFF600R12IP4BOSA1Copy
Newark Part No.80AH9456
Product RangePrimePACK 2
Your Part Number
7 In Stock
Need more?
5 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $569.100 |
Price for:Each
Minimum: 1
Multiple: 1
$569.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF600R12IP4BOSA1Copy
Newark Part No.80AH9456
Product RangePrimePACK 2
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current600A
DC Collector Current600A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation Pd3.35kW
Power Dissipation3.35kW
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
600A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
3.35kW
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
600A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
3.35kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
PrimePACK 2
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
