Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FF600R12KE7EHPSA1 IGBT Module, Dual [Half Bridge], 600 A, 1.75 V, 175 °C, Module](https://mexico.newark.com/productimages/standard/en_US/79AK2145-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFF600R12KE7EHPSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK2145
Product Range62mm C Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.850 |
| 5+ | $172.590 |
| 10+ | $160.330 |
| 25+ | $157.120 |
Price for:Each
Minimum: 1
Multiple: 1
$184.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF600R12KE7EHPSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK2145
Product Range62mm C Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current600A
Collector Emitter Saturation Voltage1.75V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7
Transistor MountingPanel
Product Range62mm C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Collector Emitter Saturation Voltage
1.75V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT 7
Product Range
62mm C Series
Continuous Collector Current
600A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
