Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $175.450 |
| 5+ | $161.890 |
| 10+ | $148.320 |
Price for:Each
Minimum: 1
Multiple: 1
$175.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF600R12KT4HOSA1Copy
Newark Part No.52AJ5071
Product RangeC-
Technical Datasheet
IGBT ConfigurationDual
DC Collector Current600A
Continuous Collector Current600A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeC-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual
Continuous Collector Current
600A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
-
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
600A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
C-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

