Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FF900R12IE4PBOSA1 IGBT Module, Dual [Half Bridge], 900 A, 1.7 V, 5.1 kW, 150 °C, Module](https://mexico.newark.com/productimages/standard/en_US/34AC1494-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFF900R12IE4PBOSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AC1494
Product RangePrimePACK 2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $553.390 |
| 5+ | $542.950 |
| 10+ | $532.500 |
| 25+ | $522.060 |
Price for:Each
Minimum: 1
Multiple: 1
$553.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF900R12IE4PBOSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AC1494
Product RangePrimePACK 2
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
DC Collector Current900A
Continuous Collector Current900A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd5.1kW
Power Dissipation5.1kW
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
900A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
5.1kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
900A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
5.1kW
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
PrimePACK 2
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
