Print Page
FM25CL64B-DG
Ferroelectric RAM (FRAM), 64 Kbit, 8K x 8bit, SPI, 20 MHz, 2.7 V to 3.65 V Supply, DFN-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFM25CL64B-DGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.22AC8236
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $3.310 |
| 25+ | $3.210 |
| 50+ | $3.150 |
| 100+ | $3.080 |
| 250+ | $3.010 |
| 500+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFM25CL64B-DGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.22AC8236
Technical Datasheet
Memory Density64Kbit
Memory Size64Kbit
Memory Organisation8K x 8bit
Memory Configuration8K x 8bit
InterfacesSPI
IC Interface TypeSPI
Clock Frequency20MHz
Clock Frequency Max20MHz
Supply Voltage Min2.7V
Supply Voltage Max3.65V
Memory Case StyleDFN
IC Case / PackageDFN-EP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
64Kbit
Memory Organisation
8K x 8bit
Interfaces
SPI
Clock Frequency
20MHz
Supply Voltage Min
2.7V
Memory Case Style
DFN
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Size
64Kbit
Memory Configuration
8K x 8bit
IC Interface Type
SPI
Clock Frequency Max
20MHz
Supply Voltage Max
3.65V
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
