FM25V02A-DGQ
Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, SPI, 33 MHz, 2.7 V to 3.6 V Supply, DFN-8

Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.690 |
| 10+ | $8.100 |
| 25+ | $7.850 |
| 50+ | $7.660 |
| 100+ | $7.480 |
| 250+ | $7.240 |
| 500+ | $7.060 |
Product Information
Product Overview
FM25V02A-DGQ is a 256-Kbit (32K × 8) serial (SPI) F-RAM with extended temperature. It is a 256-Kbit non-volatile memory employing an advanced ferroelectric process. An F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. The FM25V02A is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM. These capabilities make the FM25V02A ideal for non-volatile memory applications requiring frequent or rapid writes. Examples range from data logging, where the number of write cycles may be critical, to demanding industrial controls where the long write time of serial flash or EEPROM can cause data loss. The FM25V02A provides substantial benefits to users of serial EEPROM or flash as a hardware drop-in replacement.
- NoDelay™ writes, advanced high-reliability ferroelectric process
- Very fast serial peripheral interface (SPI), up to 33MHz frequency
- Direct hardware replacement for serial flash and EEPROM
- Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
- Sophisticated write protection, hardware protection using the write protect (active-low WP) pin
- S/W protection using write disable instruction, software block protection for 1/4, 1/2/whole array
- Voltage operation: VDD=2.7V to 3.6V
- VDD supply current is 5mA at fSCK=33MHz
- VDD standby current is 500µA typ at active-low CS=VDD, all other inputs VSS or VDD
- 8-pin DFN package, extended temperature range from -40°C to +105°C
Technical Specifications
256Kbit
32K x 8bit
SPI
33MHz
2.7V
DFN
8Pins
-40°C
-
No SVHC (25-Jun-2025)
256Kbit
32K x 8bit
SPI
33MHz
3.6V
DFN-EP
Surface Mount
105°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
