Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP100R12N2T7BPSA2Copy
Newark Part No.79AK2150
Product RangeEconoPIM 2 Series
Your Part Number
9 In Stock
Need more?
4 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
5 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.720 |
| 5+ | $89.420 |
| 10+ | $82.120 |
| 25+ | $74.820 |
Price for:Each
Minimum: 1
Multiple: 1
$96.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP100R12N2T7BPSA2Copy
Newark Part No.79AK2150
Product RangeEconoPIM 2 Series
Technical Datasheet
IGBT ConfigurationThree Phase Inverter
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.5V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7
Transistor MountingPanel
Product RangeEconoPIM 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Three Phase Inverter
Collector Emitter Saturation Voltage
1.5V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 7
Product Range
EconoPIM 2 Series
Continuous Collector Current
100A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
