Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP100R12N3T7BPSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47AK6511
Product RangeEconoPIM 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.440 |
| 5+ | $127.260 |
| 10+ | $105.440 |
Price for:Each
Minimum: 1
Multiple: 1
$145.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP100R12N3T7BPSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47AK6511
Product RangeEconoPIM 3 Series
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
DC Collector Current100A
Continuous Collector Current100A
Collector Emitter Saturation Voltage Vce(on)1.5V
Collector Emitter Saturation Voltage1.5V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT7 [Trench Stop]
Transistor MountingPanel
Product RangeEconoPIM 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Continuous Collector Current
100A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation
-
Operating Temperature Max
175°C
IGBT Termination
Solder
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation Pd
-
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT7 [Trench Stop]
Product Range
EconoPIM 3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
